| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-12-27/FR/97 |
| Color: | Black |
| Overall Length: | 12 in, 305 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 22.9 mm, .9 in |
| Expanded Diameter: | 2.7 in, 68.58 mm |
| Part Aliases: | CB5297-000 |
| SKU: | RYCSST-12-27/FR/97 |
SST-12-27/FR/97
| Heilind Number: | RYCSST-12-27/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-12-27/FR/97 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with our SST-12-27/FR/97 Heat Shrink Tubing. Designed for durability, this tubing is made of irradiated modified polyolefin, offering a high shrink ratio of 3:1. With a shrink temperature of 90°C, it provides reliable performance in various environments, with an operating temperature range from -55 to 110°C. The black tubing measures 12 inches in length when fully expanded, with a recovered diameter of 0.9 inches and an expanded diameter of 2.7 inches, making it suitable for a wide range of applications. RoHS compliant and featuring part aliases CB5297-000, this tubing is a versatile solution for wire and cable management, offering excellent abrasion protection. Upgrade your projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2014 | P-14-010622 - Manufacturing Location Change & Reformulation. | Download | |||

