| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-30-04/226 |
| Color: | Black |
| Overall Length: | 30 in, 762 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | CB5316-000 |
| SKU: | RYCSST-30-04/226 |
SST-30-04/226
| Heilind Number: | RYCSST-30-04/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-30-04/226 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our SST-30-04/226 heat shrink tubing in sleek black. Perfect for insulating and protecting wires, this tubing is crafted from high-quality irradiated modified polyolefin, offering a durable solution for various applications. With a 3:1 shrink ratio and a low shrink temperature of 90 °C, it ensures a secure fit while maintaining flexibility. Operating seamlessly in temperatures ranging from -55 to 110 °C, it's suitable for both indoor and outdoor use. With a recovered diameter of 3.81 mm and expanded diameter of 10.16 mm, it accommodates various wire sizes. RoHS compliant and also known as CB5316-000, this tubing guarantees both performance and environmental responsibility. Upgrade your wire and cable protection with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

