SST-30-15/FR/97

Heilind Number:RYCSST-30-15/FR/97
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-30-15/FR/97
ECAD Model:
3D Model

Description:

SST-30-15/FR/97

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-30-15/FR/97
Color:Black
Overall Length:30 in, 762 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 90 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.8 mm, .5 in
Expanded Diameter:1.5 in, 38.1 mm
Part Aliases:CB5324-000
SKU:RYCSST-30-15/FR/97

Detailed Description

Enhance cable and wire protection with our SST-30-15/FR/97 heat shrink tubing. Crafted from high-quality irradiated modified polyolefin, this black tubing boasts a 3:1 shrink ratio, ensuring a snug fit around components. With a shrink temperature of 90°C and an operating range of -55°C to 90°C, it offers reliable performance in various environments. The 30-inch tubing (762mm) is perfect for a wide range of applications, providing abrasion protection and insulation. Whether you're organizing cables or securing wires, this heat shrink tubing is a versatile solution for your needs. Its recovered diameter of 0.5 inches (12.8mm) and expanded diameter of 1.5 inches (38.1mm) make it suitable for a variety of projects. Trust in our supplier product to deliver quality and durability, with part aliases CB5324-000 for easy identification. Explore our range of wire and cable management products to find the perfect solution for your application.