| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-03/FR/97 |
| Color: | Black |
| Overall Length: | 1219.2 mm, 48 in |
| Material: | Irradiated Modified Polyolefin, Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | .3 in, 7.62 mm |
| Part Aliases: | CL0858-000 |
| SKU: | RYCSST-48-03/FR/97 |
SST-48-03/FR/97
| Heilind Number: | RYCSST-48-03/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-03/FR/97 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SST-48-03/FR/97 Heat Shrink Tubing. Crafted from durable Polyolefin and Irradiated Modified Polyolefin materials, this tubing offers a 3:1 shrink ratio for a snug fit. With a shrink temperature of 90°C, it ensures easy application, while its operating temperature range of -55 to 110°C guarantees reliable performance in various environments. In sleek black, it measures 48 inches in length and can accommodate cables with an expanded diameter of 0.3 inches, shrinking down to 0.1 inches when recovered. RoHS compliant and with the part alias CL0858-000, it's the perfect solution for abrasion protection in wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

