| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-04/97 |
| Color: | Black |
| Overall Length: | 1219.2 mm, 48 in |
| Material: | Irradiated Modified Polyolefin, Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, 10.2 mm, .4 in |
| Part Aliases: | CL6755-000 |
| SKU: | RYCSST-48-04/97 |
SST-48-04/97
| Heilind Number: | RYCSST-48-04/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-04/97 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our SST-48-04/97 Heat Shrink Tubing. Designed for durability and performance, this black tubing is made of Polyolefin and Irradiated Modified Polyolefin materials, ensuring reliable protection. With a shrink ratio of 3:1 and a shrink temperature of 90°C, it offers a snug fit when applied. Operating seamlessly in temperatures ranging from -55°C to 110°C, it's suitable for various environments. The recovered diameter of 3.81mm and expanded diameter of 10.2mm make it versatile for different applications. RoHS compliant and with part aliases as CL6755-000, this tubing is a must-have in the abrasion protection and wire management toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

