| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-04/FR/97 |
| Color: | Black |
| Overall Length: | 1219.2 mm, 48 in |
| Material: | Irradiated Modified Polyolefin, Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, 10.2 mm, .4 in |
| Part Aliases: | CL0859-000 |
| SKU: | RYCSST-48-04/FR/97 |
SST-48-04/FR/97
| Heilind Number: | RYCSST-48-04/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-04/FR/97 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your cables with our SST-48-04/FR/97 heat shrink tubing. Designed for optimal protection, this black tubing is crafted from Polyolefin and Irradiated Modified Polyolefin, ensuring high-performance heat resistance. With a shrink ratio of 3:1 and a low shrink temperature of 90°C, it's easy to apply, making it ideal for various applications. The tubing's operating temperature range of -55 to 110°C guarantees reliable performance in diverse environments. Its recovered diameter of 3.81mm and expanded diameter of 10.2mm offer versatility for different cable sizes. This RoHS-compliant product, also known as CL0859-000, is a must-have in your wire and cable management toolkit, providing essential abrasion protection. Trust in our heat shrink tubing for quality and longevity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018897- Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

