| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-07/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Part Aliases: | CB5330-000 |
| SKU: | RYCSST-48-07/226 |
SST-48-07/226
| Heilind Number: | RYCSST-48-07/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-07/226 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our SST-48-07/226 Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin in sleek black, this tubing offers a 3:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 90°C, it's easy to apply for secure insulation. RoHS compliant and with a recovered diameter of 5.6mm, it guarantees both quality and versatility. Perfect for abrasion protection and ideal for various applications in wire and cable management, this tubing, also known as CB5330-000, is a reliable solution for your needs. Elevate your projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

