| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-07/226/NM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Part Aliases: | CB5331-000 |
| SKU: | RYCSST-48-07/226/NM |
SST-48-07/226/NM
| Heilind Number: | RYCSST-48-07/226/NM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-07/226/NM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our SST-48-07/226/NM heat shrink tubing. Crafted from durable Irradiated Modified Polyolefin in sleek black, this tubing offers a 3:1 shrink ratio and a low application temperature of 90°C. RoHS compliant and with a recovered diameter of 5.6mm (.22 inches), it's ideal for various applications. Known also as CB5331-000, this tubing guarantees reliable abrasion protection, making it a must-have in your wire and cable management toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

