| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-07/97/NM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Part Aliases: | CB5332-000 |
| SKU: | RYCSST-48-07/97/NM |
SST-48-07/97/NM
| Heilind Number: | RYCSST-48-07/97/NM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-07/97/NM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your cables with our SST-48-07/97/NM Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin in sleek black, this tubing offers a 3:1 shrink ratio and a shrink temperature of 90 °C for efficient application. RoHS compliant and with a recovered diameter of 5.6 mm, it ensures a snug fit while providing excellent abrasion protection. Ideal for wire and cable management, this tubing, also known as CB5332-000, guarantees reliable performance in various applications. Upgrade your setup with this essential product from our range of Heat Shrinkable Tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

