SST-48-07/RED/226

Heilind Number:RYCSST-48-07/RED/226
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-48-07/RED/226
ECAD Model:
3D Model

Description:

SST-48-07/RED/226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-48-07/RED/226
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Product:Heat Shrink Tubing
Recovered Diameter:.22 in, 5.6 mm
Part Aliases:CB5339-000
SKU:RYCSST-48-07/RED/226

Detailed Description

Enhance the durability and protection of your cables with our SST-48-07/RED/226 Heat Shrink Tubing. Made of Irradiated Modified Polyolefin in a vibrant red hue, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 90°C, it's easy to apply using a heat source. Once shrunk, it provides abrasion protection and insulation. The recovered diameter of .22 inches (5.6 mm) accommodates a variety of cable sizes. Also known as CB5339-000, this tubing is a reliable solution for wire and cable management, ideal for professional and DIY projects alike. Stay organized and maintain the integrity of your connections with this essential accessory.