| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-11/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Product: | Heat Shrink Tubing |
| Part Aliases: | CB5346-000 |
| SKU: | RYCSST-48-11/226 |
SST-48-11/226
| Heilind Number: | RYCSST-48-11/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-11/226 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior abrasion protection with our SST-48-11/226 heat shrink tubing. Engineered from irradiated modified polyolefin, this tubing offers a reliable solution for safeguarding wires and cables. With a shrink ratio of 3:1 and a shrink temperature of 90 °C, it ensures a secure fit and easy application. Its black color blends seamlessly with various applications, while its RoHS compliance guarantees environmental safety. Perfect for heat shrink projects, this tubing, also known as CB5346-000, is a must-have for any wire and cable management kit. Trust in its quality for efficient abrasion protection in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2024 | PCN-23-192356 - Aligning Drawing revisions. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days upto which part with old labels can be shipped) We thank you for your business and look forward to servicing you through our standard part offerings in the future. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

