SST-48-11/226/NM

Heilind Number:RYCSST-48-11/226/NM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-48-11/226/NM
ECAD Model:
3D Model

Description:

SST-48-11/226/NM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-48-11/226/NM
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Product:Heat Shrink Tubing
Part Aliases:CB5347-000
SKU:RYCSST-48-11/226/NM

Detailed Description

Enhance the durability and protection of your cables with our 48-11/226/NM Heat Shrink Tubing. Crafted from high-quality irradiated modified polyolefin in a sleek black finish, this tubing offers a 3:1 shrink ratio for a snug fit. With a shrink temperature of 90°C, it provides reliable insulation for a variety of applications. RoHS compliant and meticulously tested for quality, it ensures peace of mind. Ideal for abrasion protection, this tubing is a must-have for any wire and cable management setup. Upgrade your workspace with this essential component and experience enhanced performance and longevity.