| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-11/97/NM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Product: | Heat Shrink Tubing |
| Part Aliases: | CB5348-000 |
| SKU: | RYCSST-48-11/97/NM |
SST-48-11/97/NM
| Heilind Number: | RYCSST-48-11/97/NM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-11/97/NM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable management with our SST-48-11/97/NM heat shrink tubing. Crafted from durable irradiated modified polyolefin in a sleek black hue, this tubing offers a shrink ratio of 3:1, ensuring a snug and secure fit. With a shrink temperature of 90°C, it's easy to apply for seamless insulation and protection. Trusted by professionals, this tubing, also known as CB5348-000, is a must-have for abrasion protection and ensuring the longevity of your wiring setups. Upgrade your toolkit with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

