SST-48-11/FR/RED/97

Heilind Number:RYCSST-48-11/FR/RED/97
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-48-11/FR/RED/97
ECAD Model:
3D Model

Description:

SST-48-11/FR/RED/97

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-48-11/FR/RED/97
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Product:Heat Shrink Tubing
Part Aliases:CB5351-000
SKU:RYCSST-48-11/FR/RED/97

Detailed Description

Enhance the durability and safety of your wire and cable connections with our SST-48-11/FR/RED/97 heat shrink tubing. Crafted from irradiated modified polyolefin, this tubing offers a reliable 3:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 90°C, it's easy to apply, providing robust protection in high-temperature environments. RoHS compliant and available in a vibrant red hue, it not only meets regulatory standards but also adds a pop of color for easy identification. Perfect for abrasion protection and insulation in various applications, this tubing, also known as CB5351-000, is a must-have in your wire and cable management toolkit. Upgrade to our heat shrink tubing today and experience peace of mind knowing your connections are safe and secure.