SST-48-11/RED/226

Heilind Number:RYCSST-48-11/RED/226
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-48-11/RED/226
ECAD Model:
3D Model

Description:

SST-48-11/RED/226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-48-11/RED/226
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Product:Heat Shrink Tubing
Part Aliases:CB5354-000
SKU:RYCSST-48-11/RED/226

Detailed Description

Enhance the durability and safety of your wiring with our SST-48-11/RED/226 Heat Shrink Tubing. Designed for easy installation, this red tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables and connectors. Made of high-quality Irradiated Modified Polyolefin, it provides excellent protection against abrasion and environmental factors. With a shrink temperature of 90°C, it quickly conforms to the shape of the underlying components, creating a secure seal. Perfect for a variety of applications, this tubing is a reliable solution for wire and cable management. Upgrade your projects with this essential accessory for professional-grade results.