| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-13/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1.31 in, 33.3 mm |
| Part Aliases: | CB5362-000 |
| SKU: | RYCSST-48-13/226 |
SST-48-13/226
| Heilind Number: | RYCSST-48-13/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-13/226 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SST-48-13/226 heat shrink tubing in sleek black. Crafted from Irradiated Modified Polyolefin, this durable material offers a 3:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 90°C, it's easy to apply for quick and efficient insulation. RoHS compliant, it meets strict environmental standards. Featuring an expanded diameter of 1.31 inches (33.3mm), it's perfect for various wire and cable management needs. Also known as CB5362-000, it's a reliable solution for abrasion protection, making it a must-have in any toolkit. Upgrade your setup with this high-quality heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

