| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-15/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Product: | Heat Shrink Tubing |
| Part Aliases: | CB5368-000 |
| SKU: | RYCSST-48-15/226 |
SST-48-15/226
| Heilind Number: | RYCSST-48-15/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-15/226 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our SST-48-15/226 heat shrink tubing. Crafted from high-quality irradiated modified polyolefin, this black tubing offers a 3:1 shrink ratio, ensuring a snug and secure fit. With a shrink temperature of 90°C, it's easy to apply and provides reliable insulation. RoHS compliant and featuring the part alias CB5368-000, this tubing is a must-have for any wire and cable management setup. Perfect for abrasion protection, it's a versatile solution for a variety of applications. Trust in our heat shrink tubing to keep your cables safe and secure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

