SST-48-15/97

Heilind Number:RYCSST-48-15/97
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-48-15/97
ECAD Model:
3D Model

Description:

SST-48-15/97

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-48-15/97
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1.5 in, 38.1 mm
Part Aliases:CB5372-000
SKU:RYCSST-48-15/97

Detailed Description

Enhance cable protection with our SST-48-15/97 Heat Shrink Tubing. Made from durable Irradiated Modified Polyolefin, this black tubing offers a reliable solution for organizing and insulating wires. With a 3:1 shrink ratio and a shrink temperature of 90°C, it securely conforms to cables of varying sizes. Operating seamlessly in temperatures ranging from -55 to 110°C, it provides long-lasting performance in diverse environments. Its recovered diameter of 0.5 inches (12.7 mm) and expanded diameter of 1.5 inches (38.1 mm) make it versatile for different applications. RoHS compliant and also known as CB5372-000, this tubing ensures both quality and environmental responsibility. Perfect for abrasion protection and cable management, it's a crucial component in any wiring project.