| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-15/FR/97 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | CB5370-000 |
| SKU: | RYCSST-48-15/FR/97 |
SST-48-15/FR/97
| Heilind Number: | RYCSST-48-15/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-15/FR/97 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your cable management with our SST-48-15/FR/97 heat shrink tubing. Crafted from durable irradiated modified polyolefin in sleek black, this tubing offers a 3:1 shrink ratio and can withstand temperatures from -55 to 110°C. Perfect for providing abrasion protection and insulation, it effortlessly recovers to a 12.7mm diameter and expands to 38.1mm when heated to 90°C. RoHS compliant and also known as CB5370-000, this tubing is a versatile solution for various applications in wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

