| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-17/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.7 in, 43.18 mm |
| Part Aliases: | CB5377-000 |
| SKU: | RYCSST-48-17/226 |
SST-48-17/226
| Heilind Number: | RYCSST-48-17/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-17/226 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SST-48-17/226 Heat Shrink Tubing in sleek black. Crafted from durable Irradiated Modified Polyolefin with a 3:1 shrink ratio, it offers reliable insulation for various applications. Operating seamlessly in temperatures ranging from -55 to 110 °C, this tubing ensures optimal performance in diverse environments. Its shrink temperature of 90 °C facilitates easy installation, while its RoHS compliance underscores our commitment to quality and sustainability. With a recovered diameter of .5 inches and an expanded diameter of 1.7 inches, it accommodates a wide range of cable sizes. Trust in this versatile solution for efficient wire and cable management, available under our Abrasion Protection category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

