| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-17/97 |
| Color: | Black |
| Overall Length: | 1219.2 mm, 48 in |
| Material: | Irradiated Modified Polyolefin, Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .499 in |
| Expanded Diameter: | 1.7 in, 43.18 mm |
| Part Aliases: | CJ2132-000 |
| SKU: | RYCSST-48-17/97 |
SST-48-17/97
| Heilind Number: | RYCSST-48-17/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-17/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with the SST-48-17/97 Heat Shrink Tubing. Made of durable Polyolefin and Irradiated Modified Polyolefin materials, this tubing offers a 3:1 shrink ratio for a snug fit. With a shrink temperature of 90°C, it's easy to apply, while its operating temperature range of -55 to 110°C ensures reliable performance. The black tubing measures 48 inches in length and can shrink down to a diameter of 12.7mm (0.499 inches) from an expanded diameter of 43.18mm (1.7 inches). Ideal for abrasion protection, it's a must-have for any wire and cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

