| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-17/FR/97 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.7 in, 43.18 mm |
| Part Aliases: | CB5378-000 |
| SKU: | RYCSST-48-17/FR/97 |
SST-48-17/FR/97
| Heilind Number: | RYCSST-48-17/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-17/FR/97 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with the SST-48-17/FR/97 Heat Shrink Tubing in sleek black. Crafted from Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 90 °C and an operating range of -55 to 110 °C, it guarantees durability in various conditions. ROHS compliant, it's environmentally friendly. Its recovered diameter of .5 inches (12.7 mm) and expanded diameter of 1.7 inches (43.18 mm) make it versatile for different applications. Also known as CB5378-000, this tubing is a must-have in your collection for efficient wire and cable management, providing both abrasion protection and insulation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

