| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-20/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.1 mm, .75 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CB5383-000 |
| SKU: | RYCSST-48-20/226 |
SST-48-20/226
| Heilind Number: | RYCSST-48-20/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-20/226 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our SST-48-20/226 heat shrink tubing. Crafted from high-quality Irradiated Modified Polyolefin in sleek black, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 90 °C and an operating temperature range of -55 to 110 °C, it provides reliable protection in various environments. Its RoHS compliance guarantees eco-friendly practices. Perfect for abrasion protection, it boasts a recovered diameter of .75 inches and an expanded diameter of 2 inches. Upgrade your wire and cable management with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| TE Connectivity | Raychem 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity | Raychem 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity | Raychem 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||


