| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-20/FR/97 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.1 mm, .75 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CB5385-000 |
| SKU: | RYCSST-48-20/FR/97 |
SST-48-20/FR/97
| Heilind Number: | RYCSST-48-20/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-20/FR/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your wiring with our SST-48-20/FR/97 Heat Shrink Tubing. Designed for high-performance applications, this tubing is made from Irradiated Modified Polyolefin, ensuring robust protection. With a shrink ratio of 3:1 and a shrink temperature of 90 °C, it offers easy installation and a secure fit. Operating smoothly in temperatures ranging from -55 to 110 °C, it guarantees reliable performance even in challenging environments. The black tubing, with RoHS compliance, is not only functional but also environmentally friendly. Its recovered diameter of .75 inches and expanded diameter of 2 inches make it versatile for various cable management tasks. Trust in this tubing for effective abrasion protection and insulation in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 09/30/2014 | P-14-010622 - Manufacturing Location Change & Reformulation. | Download | |||

