| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-48-27/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 22.86 mm, .9 in |
| Expanded Diameter: | 2.7 in, 68.58 mm |
| Part Aliases: | CB5390-000 |
| SKU: | RYCSST-48-27/226 |
SST-48-27/226
| Heilind Number: | RYCSST-48-27/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-48-27/226 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SST-48-27/226 heat shrink tubing. Crafted from durable Irradiated Modified Polyolefin in sleek black, this tubing boasts a 3:1 shrink ratio, ensuring a snug fit around wires and cables. With a shrink temperature of 90°C and an operating temperature range of -55 to 110°C, it provides reliable insulation in various environments. RoHS compliant and measuring .9 inches in diameter when recovered and 2.7 inches when expanded, it offers versatility for different applications. Perfect for abrasion protection in wire and cable management, this tubing, also known as CB5390-000, is a must-have for any project requiring robust and efficient heat shrinkable solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2014 | P-14-010622 - Manufacturing Location Change & Reformulation. | Download | |||

