SST-48-30/226

Heilind Number:RYCSST-48-30/226
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-48-30/226
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SST-48-30/226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-48-30/226
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.25 in, 31.75 mm
Expanded Diameter:3 in, 76.2 mm
Part Aliases:CB5394-000
SKU:RYCSST-48-30/226

Detailed Description

Enhance cable and wire management with our SST-48-30/226 Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing offers a reliable solution for insulation and protection. With a shrink ratio of 3:1, it efficiently conforms to the shape of your cables, providing a snug fit. The black color adds a sleek finish, while the RoHS compliance ensures environmental responsibility. Operating seamlessly in temperatures ranging from -55 to 110 °C, it's suitable for a variety of applications. Whether for professional or DIY use, this tubing, also known as CB5394-000, is a must-have for abrasion protection and heat shrinkage needs. With a recovered diameter of 1.25 inches and an expanded diameter of 3 inches, it offers versatility in usage. Upgrade your cable management setup with this high-quality product.