| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-6-03/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | .3 in, 7.62 mm |
| Part Aliases: | CB5402-000 |
| SKU: | RYCSST-6-03/226 |
SST-6-03/226
| Heilind Number: | RYCSST-6-03/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-6-03/226 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our SST-6-03/226 Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio for secure fitting. With a shrink temperature of 90°C, it provides reliable protection for cables in various applications. Operating seamlessly in temperatures ranging from -55 to 110°C, it ensures optimal performance even in challenging environments. The tubing's black color adds a sleek finish, while its recovered diameter of 2.54mm and expanded diameter of 7.62mm cater to diverse cable sizes. A must-have for wire and cable management, this product (part alias CB5402-000) falls under the abrasion protection category, guaranteeing top-notch quality for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

