| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-6-04/97 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | CB5406-000 |
| SKU: | RYCSST-6-04/97 |
SST-6-04/97
| Heilind Number: | RYCSST-6-04/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-6-04/97 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SST-6-04/97 Heat Shrink Tubing, a durable solution crafted from Irradiated Modified Polyolefin in sleek black. With a 3:1 shrink ratio and a shrink temperature of 90°C, this tubing ensures a secure fit, ideal for various applications. Operating seamlessly in temperatures ranging from -55 to 110°C, it guarantees reliable performance even in demanding environments. Featuring a recovered diameter of .15 inches (3.81 mm) and an expanded diameter of .4 inches (10.16 mm), it accommodates different cable sizes with ease. RoHS compliant and known by the part alias CB5406-000, this tubing is a must-have for efficient wire and cable management, offering excellent abrasion protection for long-lasting durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

