| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-6-07/226 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5408-000 |
| SKU: | RYCSST-6-07/226 |
SST-6-07/226
| Heilind Number: | RYCSST-6-07/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-6-07/226 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our SST-6-07/226 Heat Shrink Tubing. Designed for maximum protection, this black tubing is crafted from Irradiated Modified Polyolefin with a 3:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 90 °C and an operating temperature range of -55 to 110 °C, it offers reliable performance in various environments. Its recovered diameter of 5.6 mm and expanded diameter of 19.05 mm make it versatile for different applications. Not only is it RoHS compliant, but it also comes with the part alias CB5408-000, guaranteeing quality and authenticity. Ideal for abrasion protection and wire management, this tubing is a must-have for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

