| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-6-07/FR/97 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5411-000 |
| SKU: | RYCSST-6-07/FR/97 |
SST-6-07/FR/97
| Heilind Number: | RYCSST-6-07/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-6-07/FR/97 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your cables with our SST-6-07/FR/97 heat shrink tubing. Crafted from high-quality irradiated modified polyolefin in sleek black, this tubing offers a 3:1 shrink ratio and a shrink temperature of 90 °C for easy application. With an operating temperature range of -55 to 110 °C, it ensures reliable performance in various environments. RoHS compliant and featuring a .22-inch recovered diameter (.75-inch expanded diameter), it provides excellent abrasion protection for wires and cables. Trust in its quality for all your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

