SST-6-07/RED/226

Heilind Number:RYCSST-6-07/RED/226
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-6-07/RED/226
ECAD Model:
3D Model

Description:

SST-6-07/RED/226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-6-07/RED/226
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.22 in, 5.6 mm
Expanded Diameter:19.05 mm, .75 in
Part Aliases:CB5412-000
SKU:RYCSST-6-07/RED/226

Detailed Description

Enhance your cable and wire management with our SST-6-07/RED/226 Heat Shrink Tubing. This red tubing, made from Irradiated Modified Polyolefin, offers a durable solution for protecting and organizing cables. With a shrink ratio of 3:1, it provides a tight fit when heat is applied at 90°C, ensuring secure insulation. Operating seamlessly in temperatures ranging from -55 to 110°C, it guarantees reliable performance in various environments. The recovered diameter of 5.6mm and expanded diameter of 19.05mm make it suitable for a wide range of applications, from electronics to automotive. Say goodbye to abrasion worries and hello to efficient cable management with this essential product.