SST-6-15/226

Heilind Number:RYCSST-6-15/226
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-6-15/226
ECAD Model:
3D Model

Description:

SST-6-15/226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-6-15/226
Color:Black
Material:Adhesive
Shrink Ratio:3:1
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1.5 in, 38.1 mm
Part Aliases:EG7054-000
SKU:RYCSST-6-15/226

Detailed Description

Protect and insulate your cables with our SST-6-15/226 Heat Shrink Tubing. This black adhesive tubing offers a shrink ratio of 3:1, ensuring a secure fit around your wires. With an operating temperature range of -55 to 110 °C, it's suitable for a wide range of applications. The tubing has a recovered diameter of 0.5 inches (12.7 mm) and an expanded diameter of 1.5 inches (38.1 mm), providing ample coverage for your cables. Made from durable materials, it offers excellent abrasion protection. Perfect for wire and cable management, this heat shrink tubing is a reliable solution for maintaining the integrity of your electrical systems.