| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-6-15/FR/97 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | CB5418-000 |
| SKU: | RYCSST-6-15/FR/97 |
SST-6-15/FR/97
| Heilind Number: | RYCSST-6-15/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-6-15/FR/97 |
| ECAD Model: |
Specifications
Detailed Description
Ideal for industrial applications, the SST-6-15/FR/97 Heat Shrink Tubing ensures reliable protection and insulation for wires and cables. With a shrink ratio of 3:1, it easily conforms to various sizes, making it versatile for a range of projects. Crafted from Irradiated Modified Polyolefin in a sleek black hue, this tubing combines durability with a professional finish. Operating seamlessly in temperatures ranging from -55 to 110 °C, it guarantees performance even in challenging environments. RoHS compliant and with a recovered diameter of .375 inches (9.52 mm) and expanded diameter of 1.5 inches (38.1 mm), it meets both safety and efficiency standards. Trust in this tubing for effective abrasion protection and seamless wire management in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

