| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-6-17/97 |
| Color: | Black |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .499 in |
| Expanded Diameter: | 1.7 in, 43.18 mm |
| Part Aliases: | CM4520-000 |
| SKU: | RYCSST-6-17/97 |
SST-6-17/97
| Heilind Number: | RYCSST-6-17/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-6-17/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability and protection with our SST-6-17/97 Heat Shrink Tubing. Crafted from black Polyolefin material, this tubing boasts a shrink ratio of 3:1, ensuring a secure fit around cables. With a shrink temperature of 90°C, it's easy to apply, while its operating temperature range of -55 to 110°C guarantees reliable performance in various environments. At an overall length of 152.4mm (6 inches) and a recovered diameter of 12.7mm (.499 inches), it accommodates a range of cable sizes. Expandable up to 43.18mm (1.7 inches), it offers versatility for different applications. Trust in this tubing for effective abrasion protection and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

