| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-9-07/97 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5423-000 |
| SKU: | RYCSST-9-07/97 |
SST-9-07/97
| Heilind Number: | RYCSST-9-07/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-9-07/97 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your cables with SST-9-07/97 Heat Shrink Tubing. Designed for reliable abrasion protection, this tubing is crafted from Irradiated Modified Polyolefin with a 3:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 90 °C and an operating temperature range of -55 to 110 °C, it offers versatility for various applications. The black tubing, with a recovered diameter of .22 in (5.6 mm) and expanded diameter of .75 in (19.05 mm), provides ample coverage for your wires. Trust in this high-quality product for effective wire and cable management in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

