| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-9-11/FR/97 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.1 in, 27.94 mm |
| Part Aliases: | CB5425-000 |
| SKU: | RYCSST-9-11/FR/97 |
SST-9-11/FR/97
| Heilind Number: | RYCSST-9-11/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-9-11/FR/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your cables with our SST-9-11/FR/97 heat shrink tubing. Made from high-quality irradiated modified polyolefin, this black tubing offers excellent protection against abrasion and environmental factors. With a shrink ratio of 3:1 and a shrink temperature of 90°C, it provides a secure fit around your cables. Operating smoothly in temperatures ranging from -55°C to 110°C, it ensures reliable performance in various conditions. Its recovered diameter of .375 inches (9.52mm) and expanded diameter of 1.1 inches (27.94mm) make it suitable for a wide range of applications. Trust in this heat shrink tubing to safeguard your wires and cables effectively.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

