| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ST58-4-00 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Part Aliases: | 310412-000 |
| SKU: | RYCST58-4-00 |
ST58-4-00
| Heilind Number: | RYCST58-4-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ST58-4-00 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our ST58-4-00 SolderSleeve Shield Terminator. This high-quality product, designed for superior wire and cable management, guarantees efficient and reliable performance. With a maximum operating temperature of 150 °C, it is ideal for various industrial applications. Measuring 19.1mm in length, this solder sleeve is compact yet highly effective. Compliant with RoHS standards, it is a sustainable choice for environmentally-conscious businesses. Upgrade your assembly line with this essential component for seamless and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||
| 03/13/2020 | E-20-003235 - Manufacturing / Process Requirements. Based on our findings as highlighted on the NOE, we are actively working with our supplier to source an alternate flux which does not contain HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

