| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ST58-5-00 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Part Aliases: | F26778-000 |
| SKU: | RYCST58-5-00 |
ST58-5-00
| Heilind Number: | RYCST58-5-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ST58-5-00 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our ST58-5-00 SolderSleeve Shield Terminator. Designed for reliable performance, this product ensures seamless connections while providing effective shielding. With its RoHS compliance, you can trust in its environmental responsibility. Its compact size of .75 inches (19.1 mm) makes it versatile for various applications. Operating at a maximum temperature of 150°C, it guarantees durability under demanding conditions. Say goodbye to time-consuming setups – this terminator is ready to use, with no pre-installed lead required. Perfect for wire and cable management, it belongs to our comprehensive range of Solder Sleeves & Shield Terminators, offering top-notch quality and performance. Upgrade your workflow with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 350777-4 | 02P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity | Raychem 926647-2 | 15P UN-MNL AUFN-GEH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||


