ST63-1-55-22-90

Heilind Number:RYCST63-1-55-22-90
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ST63-1-55-22-90
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

ST63-1-55-22-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ST63-1-55-22-90
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:Yes
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.075 in, 1.9 mm
Length:16.5 mm, .65 in
Part Aliases:845261-000
SKU:RYCST63-1-55-22-90

Detailed Description

Achieve reliable and efficient cable terminations with our ST63-1-55-22-90 SolderSleeve Shield Terminator. Designed for optimal performance in wire and cable management, this product features a pre-installed lead for easy installation. With a maximum operating temperature of 150°C, it ensures durability in various environments. The expanded inside diameter of 1.9mm allows for secure connections, while the length of 16.5mm accommodates different cable sizes. This solder sleeve is a must-have for professionals in the field, offering a seamless solution for terminating cables with precision and efficiency.