ST63-4-00

Heilind Number:RYCST63-4-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ST63-4-00
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

ST63-4-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ST63-4-00
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:5.95 mm, 6.45 in
Pre-Installed Lead:No
Part Aliases:001885-000
SKU:RYCST63-4-00

Detailed Description

Shield delicate cable connections with our ST63-4-00 SolderSleeve Shield Terminator. Designed for robust performance, this terminator ensures secure and lasting connections in high-temperature environments, with a maximum operating temperature of 150°C. The expanded inside diameter of 5.95mm to 6.45mm accommodates a variety of cable sizes, while the .75-inch (19.1mm) length provides ample coverage. With RoHS compliance and precision engineering, this product guarantees both reliability and environmental responsibility. Suitable for a wide range of applications, it is a vital component in ensuring efficient wire and cable management.