| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB01-BLANK-0 |
| Product Type: | Snap-On |
| Color: | Black |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 1768037-6 |
| SKU: | RYCSTB01-BLANK-0 |
STB01-BLANK-0
Specifications
Detailed Description
Easily identify your cables with our STB01-BLANK-0 marker, designed for seamless organization in any setting. Crafted from durable black thermoplastic, this snap-on accessory is a perfect addition to the Agastat 7000 series. With a straight marker cut and white legend color, it offers clear visibility for efficient cable management. Compatible with cables ranging from .04 to .055 inches (1-1.4 mm) in diameter, it ensures a snug fit for reliable identification. Ideal for use in diverse industries, from telecommunications to industrial automation, this marker is a must-have in any labeling toolkit. Upgrade your cable organization with this essential push-on accessory.

