| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB01-BLANK-1 |
| Color: | Brown |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Marker Cut: | Straight |
| Part Aliases: | 1768037-7 |
| SKU: | RYCSTB01-BLANK-1 |
STB01-BLANK-1
Specifications
Detailed Description
Easily identify cables with our Snap-On Agastat 7000 series markers. Crafted from durable thermoplastic in a sleek brown hue, these markers ensure long-lasting visibility and organization. Designed for cables with a diameter ranging from .04 to .055 inches (1-1.4 mm), they offer a secure fit for efficient labeling. The straight marker cut and white legend color provide clear identification, making them essential for any labeling project. Perfect for wire and cable management, these markers are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your labeling system with these high-quality markers for a seamless and professional finish.

