| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB01-BLANK-3 |
| Color: | Orange |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 1768037-9 |
| SKU: | RYCSTB01-BLANK-3 |
STB01-BLANK-3
Specifications
Detailed Description
Enhance cable organization with the STB01-BLANK-3, a high-quality Snap-On marker designed for efficient labeling. Compliant with RoHS regulations, this orange marker is a reliable choice for identifying cables. Crafted from durable thermoplastic, it ensures longevity in demanding environments. The straight marker cut and black legend color offer clear and professional labeling. Compatible with cable diameters ranging from .04 to .055 inches (1-1.4 mm), it provides versatility for various applications. Part of the Agastat 7000 series, this marker is a valuable addition to any labeling toolkit. Ideal for use in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Elevate your cable management with this essential accessory.

