| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB01-BLANK-5 |
| Color: | Green |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768037-0 |
| SKU: | RYCSTB01-BLANK-5 |
STB01-BLANK-5
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 Snap-On marker, designed for efficient labeling of wires and cables. Constructed from durable thermoplastic in a sleek green hue, it offers both reliability and visual appeal. Featuring a straight marker cut and black legend color, it ensures clear and professional identification. With a wide compatibility range of cable diameters between .04 and .055 inches (1-1.4 mm), it accommodates various wiring setups. Ideal for industrial and commercial applications, this marker is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your labeling process with this essential tool for streamlined cable management.

