| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB01-BLANK-6 |
| Color: | Blue |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768037-1 |
| SKU: | RYCSTB01-BLANK-6 |
STB01-BLANK-6
Specifications
Detailed Description
Enhance cable organization and identification with our Snap-On STB01-BLANK-6 marker. Designed for effortless installation, this blue marker is a practical solution for labeling cables in a variety of settings. Crafted from durable thermoplastic, it guarantees long-lasting performance. Its straight marker cut and black legend color ensure clear and professional labeling. With compatibility for cable diameters ranging from .04 to .055 inches (1-1.4 mm), it offers versatility for different applications. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is a must-have for efficient cable management. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your cable organization system with the Agastat 7000 series marker.

