| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB01-BLANK-7 |
| Color: | Violet |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768037-2 |
| SKU: | RYCSTB01-BLANK-7 |
STB01-BLANK-7
Specifications
Detailed Description
Easily identify and organize cables with our Snap-On STB01-BLANK-7 marker. Designed for efficiency and convenience, this violet marker is fully compliant with RoHS standards. Crafted from durable thermoplastic, it ensures long-lasting use. The straight-cut design and black legend color make it easy to read and apply. Compatible with cables ranging from .04 to .055 inches (1 to 1.4 mm) in diameter, it's perfect for a variety of applications. Part of the Agastat 7000 series, this marker is a reliable choice for labeling and identification in any setting. Explore our full range of wire and cable markers, cards, and sleeves for all your organizational needs.

