| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB02-0-0 |
| Product Type: | Snap-On |
| Color: | Black |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 1-1768037-4 |
| SKU: | RYCSTB02-0-0 |
STB02-0-0
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker, perfect for identifying wires in a snap. Designed for effortless installation, this black marker boasts RoHS compliance and is crafted from durable thermoplastic. Its straight-cut design ensures a sleek fit, while the white legend stands out for easy reading. Part of the Agastat 7000 series, it guarantees quality and reliability. Compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), this marker is a versatile solution for various applications. Elevate your labeling game with this essential accessory, a must-have in any toolkit for efficient cable management.

