| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB02-1-1 |
| Product Type: | Snap-On |
| Color: | Brown |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Chevron |
| Legend Color: | White |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 1-1768037-7 |
| SKU: | RYCSTB02-1-1 |
STB02-1-1
Specifications
Detailed Description
Enhance cable organization with our STB02-1-1 Snap-On marker, designed for efficient labeling in Agastat 7000 series applications. RoHS compliant and crafted from durable Polyoxymethylene, this brown marker features a sleek white Chevron legend for clear identification. Suitable for cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers a secure fit with easy installation. Perfect for a variety of industries, including telecommunications, automotive, and aerospace, this marker ensures seamless identification and maintenance of wires and cables. Elevate your labeling system with this essential accessory, a must-have in any professional toolkit.

