| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB02-2-2 |
| Product Type: | Snap-On |
| Color: | Red |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Chevron |
| Legend Color: | White |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 2-1768037-0 |
| SKU: | RYCSTB02-2-2 |
STB02-2-2
Specifications
Detailed Description
Easily identify wires with our STB02-2-2 snap-on marker. Designed for seamless installation, this red marker is RoHS compliant and features the number 2 legend in white. Part of the Agastat 7000 series, it ensures reliable performance in various applications. Made of durable polyoxymethylene, it offers long-lasting use. The Chevron marker cut allows for easy application on cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm). Ideal for organization and identification in industrial settings, this marker is a valuable addition to our line of label and identification products.

