| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB02-3-3 |
| Product Type: | Snap-On |
| Color: | Orange |
| Legend: | 3 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Chevron |
| Legend Color: | Black |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 2-1768037-3 |
| SKU: | RYCSTB02-3-3 |
STB02-3-3
Specifications
Detailed Description
Enhance cable organization with our Snap-On wire marker, specifically designed for quick and efficient identification. Compliant with RoHS standards, this marker features a vibrant orange hue with a bold black legend "3". Crafted from durable Polyoxymethylene, it ensures longevity and reliability in any application. The Chevron-cut design allows for easy installation on cables ranging from .055 to .071 inches in diameter (1.4-1.8mm). Part of the Agastat 7000 series, it guarantees compatibility and seamless integration. Perfect for labeling and organizing cables in industrial or commercial settings, this marker is a must-have for efficient cable management.

